
* Images are for reference only
AD7894BRZ-10
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7894BRZ-10
- JLCPCB Part #
- C578554
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.5LSB 14 160kHz 16MHz 20uA 5V 77dB Built-in External SAR SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$35.0527
30+
$33.9417
Welcome back, may I help you?