
* Images are for reference only
AD7827BR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7827BR-REEL
- JLCPCB Part #
- C7455204
- Package
- SOIC-8
- Description
- -40℃~+105℃ 0.5LSB 1 1MHz 3V~5V 8 Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8108
10+
$3.2791
30+
$2.9632
100+
$2.6426
500+
$2.4944
1000+
$2.4283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?