
* Images are for reference only
AD7893AR-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7893AR-5
- JLCPCB Part #
- C7459694
- Package
- SO-8
- Description
- -40℃~+85℃ 1 117kHz 12 5V SO-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.0372
200+
$20.7633
480+
$20.0705
1000+
$19.7273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?