
* Images are for reference only
AD7888ACHIPS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7888ACHIPS
- JLCPCB Part #
- C7452375
- Package
- -
- Description
- -40℃~+105℃ 12 125kHz 2.7V~5.25V 2LSB 8 SPI - Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7664
200+
$7.0889
500+
$6.8521
1000+
$6.7361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX163CEWG+
Analog Devices Inc./Maxim Integrated
$62.5014

MAX110ACAP+
Analog Devices Inc./Maxim Integrated
$23.8293

MAX1166ACUP+
Analog Devices Inc./Maxim Integrated
$80.1969

LTC1298IS8
Analog Devices
$2.8140

ADS1252UG4
Texas Instruments
$27.3600

MAX1144BEAP+
Analog Devices Inc./Maxim Integrated
$22.6405
Welcome back, may I help you?