
* Images are for reference only
LTC3862HFE-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3862HFE-2#PBF
- JLCPCB Part #
- C686489
- Package
- TSSOP-24-EP
- Description
- -40℃~+150℃@(TJ) 2 5.5V~36V 500kHz Adjustable Boost Boost、SEPIC External No TSSOP-24-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 62
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.5089
10+
$8.2921
30+
$8.1476
100+
$8.0014
Related Products
Welcome back, may I help you?