
* Images are for reference only
AD7858AR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7858AR-REEL
- JLCPCB Part #
- C5548563
- Package
- SOIC-24
- Description
- -40℃~+85℃ 12 1LSB 200kHz 3V~5.5V 8 SPI SOIC-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1089
200+
$17.2007
500+
$16.6271
1000+
$16.3419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?