
* Images are for reference only
AD7845BR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7845BR
- JLCPCB Part #
- C7453344
- Package
- SOIC-24
- Description
- -40℃~+85℃ 0.5LSB 1 12 14.25V~15.75V 5us Voltage Buffer SOIC-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.8104
186+
$22.6680
496+
$21.9102
992+
$21.5361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?