
* Images are for reference only
AD7839AS-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7839AS-REEL
- JLCPCB Part #
- C7457073
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 13 1LSB、2LSB 30us 4.75V~5.25V 8 8mA Parallel Voltage Buffer MQFP-44(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$122.8186
200+
$49.0063
500+
$47.3676
800+
$46.5587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?