
* Images are for reference only
LT1129CS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1129CS8-5#TRPBF
- JLCPCB Part #
- C661690
- Package
- SO-8
- Description
- 0℃~+125℃@(Tj) 1 20V 50uA 550mV@(700mA) 5V 64dB@(120Hz) 700mA Fixed Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2391
10+
$11.4209
30+
$10.3123
100+
$9.3823
Welcome back, may I help you?