
* Images are for reference only
AD7819YNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7819YNZ
- JLCPCB Part #
- C651622
- Package
- PDIP-16
- Description
- -40℃~+125℃ 2.7V~5.5V 200kHz 8 Parallel port PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5838
200+
$2.5475
500+
$2.4589
1000+
$2.4138
Welcome back, may I help you?