
* Images are for reference only
AD7819YN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7819YN
- JLCPCB Part #
- C7459656
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 2.7V~5.5V 200kHz 8 Parallel port PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3164
200+
$4.9143
500+
$4.7501
1000+
$4.6696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →