
* Images are for reference only
AD7811YRU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7811YRU
- JLCPCB Part #
- C7453442
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 10 2.7V~5.5V 350kHz 4 SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3956
10+
$8.1291
30+
$7.3573
96+
$6.7111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?