
* Images are for reference only
AD780ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD780ARZ
- JLCPCB Part #
- C578527
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10mA 1mA 1mA 2.5V、3V 4V~36V 4uVp-p 7ppm/℃ Adjustable Series、Parallel SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$12.8279
10+
$12.2788
30+
$11.3284
100+
$10.4984
Related Products
Welcome back, may I help you?