
* Images are for reference only
AD7798BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7798BRUZ
- JLCPCB Part #
- C46227
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 16 1uA 2.7V~5.25V 3 4.17Hz、470Hz 470Hz 64kHz Built-in External SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$7.2993
10+
$6.5210
30+
$6.0586
100+
$5.5913
500+
$5.3770
1000+
$5.2787
Related Products
Welcome back, may I help you?