
* Images are for reference only
AD9801JCST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9801JCST
- JLCPCB Part #
- C17664878
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 3.15V Enable/shutdown function LQFP-48(7x7) Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4096
198+
$14.5288
506+
$14.0425
990+
$13.8026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →