
* Images are for reference only
AD7746ARUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7746ARUZ-REEL
- JLCPCB Part #
- C651508
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 2 2.7V~5.25V 24 Digital filtering、Power-down mode、On-chip calibration、Built-in temperature sensor I2C TSSOP-16 Capacitive Sensor IC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9331
200+
$5.0050
500+
$4.8303
1000+
$4.7422
Related Products
Welcome back, may I help you?