
* Images are for reference only
AD7707BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7707BRUZ
- JLCPCB Part #
- C651432
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 16 2.7V~5.25V 3 500Hz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1019
200+
$5.4572
500+
$5.2653
1000+
$5.1717
Related Products
Welcome back, may I help you?