
* Images are for reference only
TDC1044AR4C
Extended
- Manufacturer
- onsemi
- MFR.Part #
- TDC1044AR4C
- JLCPCB Part #
- C17619178
- Package
- PLCC-20(9x9)
- Description
- 0.25LSB 0℃~+70℃ 1 25MHz 4 PLCC-20(9x9) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
3564+
$0.0230
9072+
$0.0222
18144+
$0.0219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?