
* Images are for reference only
AD7564BNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7564BNZ
- JLCPCB Part #
- C651231
- Package
- PDIP-28
- Description
- -40℃~+85℃ 0.5LSB 12 2mA 3.3V~5V 4 550ns SPI PDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.6299
200+
$14.1763
500+
$13.6768
1000+
$13.4319
Welcome back, may I help you?