
* Images are for reference only
AD7524LP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7524LP-REEL
- JLCPCB Part #
- C7459613
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 0.125LSB 350ns 500uA 5V~15V 8 8 Parallel Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5676
200+
$6.2119
500+
$6.0042
1000+
$5.9027
Welcome back, may I help you?