
* Images are for reference only
AD7490BCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7490BCP
- JLCPCB Part #
- C7455505
- Package
- LFCSP-32-VQ(5x5)
- Description
- -40℃~+85℃ 12 16 1LSB 1MHz 2.7V~5.25V SPI LFCSP-32-VQ(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?