
* Images are for reference only
AD7477ARTZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7477ARTZ-REEL7
- JLCPCB Part #
- C578441
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 10 1LSB 1MHz 2.7V~5.25V SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.3942
10+
$10.5944
30+
$9.4987
100+
$8.5786
Related Products
Welcome back, may I help you?