
* Images are for reference only
AD7450AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7450AR
- JLCPCB Part #
- C5548392
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12 1LSB 1MHz 3V~5V SPI SOIC-8 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9142
196+
$7.9470
490+
$7.6811
980+
$7.5490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?