
* Images are for reference only
LT6700CS6-3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6700CS6-3#TRMPBF
- JLCPCB Part #
- C580263
- Package
- TSOT-23-6
- Description
- 0℃~+70℃ 1.4V~18V 10nA 18us、29us 2 2.2us 6.5mV 6.5uA Open Collector TSOT-23-6 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$3.7118
10+
$3.2021
30+
$2.9004
100+
$2.5956
500+
$2.4536
1000+
$2.3907
Related Products
Welcome back, may I help you?