This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD7418ARMZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7418ARMZ-REEL7
JLCPCB Part #
C514237
Package
MSOP-8
Description
-40℃~+125℃ 10bit 2.7V~5.5V 30us I2C Temperature threshold monitoring、Low-power standby ±2℃ MSOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9974
10+ $9.7759
30+ $8.5718
100+ $8.4241

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons