
* Images are for reference only
AD7357YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7357YRUZ
- JLCPCB Part #
- C650852
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 14 2 2.25V~2.75V 3LSB 4.2MHz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$71.5632
30+
$68.1082
Related Products
Welcome back, may I help you?