This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD73322LARUZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD73322LARUZ-REEL
JLCPCB Part #
C17340374
Package
TSSOP-28
Description
-40℃~+85℃ 16 2.7V~5.5V 78dB TSSOP-28 Analog Front End (AFE) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2118
200+ $7.6654
500+ $7.4096
1000+ $7.2825

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons