
* Images are for reference only
AD7472BRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7472BRUZ-REEL7
- JLCPCB Part #
- C651059
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 1.5MHz 12 2.7V~5.25V 2LSB Parallel port TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4628
200+
$7.9200
500+
$7.6414
1000+
$7.5029
Related Products
Welcome back, may I help you?