
* Images are for reference only
AD7323BRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7323BRUZ-REEL7
- JLCPCB Part #
- C578420
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.1LSB 10MHz 13 2.7V~5.25V 3ppm/℃ 4 500kHz 76dB Built-in SAR SPI Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$14.0856
10+
$13.4418
30+
$12.3277
100+
$11.3549
Related Products
Welcome back, may I help you?