
* Images are for reference only
AD7302BRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7302BRUZ-REEL7
- JLCPCB Part #
- C578415
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.2us 1LSB 1uA 2 2.7V~5.5V 8 Parallel Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.5178
10+
$3.4425
30+
$3.0322
100+
$2.9825
Related Products
Welcome back, may I help you?