
* Images are for reference only
AD7298BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7298BCPZ
- JLCPCB Part #
- C208209
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+125℃ 12 1LSB 1MHz 2.8V~3.6V 8 SPI LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7734
10+
$5.0289
30+
$4.5762
100+
$4.1959
Related Products
Welcome back, may I help you?