
* Images are for reference only
AD7233AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7233AN
- JLCPCB Part #
- C7457028
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 10.8V~16.5V 12 1LSB 4us Serial Voltage Buffer PDIP-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8216
200+
$1.1258
500+
$1.0886
1000+
$1.0708
Related Products
Welcome back, may I help you?