
* Images are for reference only
LTC7821IUH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7821IUH#PBF
- JLCPCB Part #
- C690247
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 10V~72V Adjustable Buck Buck External No QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5986
30+
$27.3455
Welcome back, may I help you?