
* Images are for reference only
5962-8773801GA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8773801GA
- JLCPCB Part #
- C4369684
- Package
- TO-99-8
- Description
- -22V~22V -55℃~+125℃ 1 100V/ms 120dB 25uV 2nA 300nV/℃ 44V TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8746
200+
$11.9485
500+
$11.5281
1000+
$11.3203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?