
* Images are for reference only
AD581JH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD581JH
- JLCPCB Part #
- C392898
- Package
- TO-5-3
- Description
- 0℃~+70℃ 10V 10mA 12V~30V 1mA 30ppm/℃ 40uVp-p Fixed Series ±0.3% TO-5-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$28.8241
10+
$25.2805
Related Products
Welcome back, may I help you?