
* Images are for reference only
AD5750-1BCPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5750-1BCPZ-REEL
- JLCPCB Part #
- C650217
- Package
- LFCSP-32(5x5)
- Description
- -24V~-12V、12V~24V -40℃~+105℃ 1 1mA AD5750-1 Output enable、Short-Circuit Protection Unidirectional LFCSP-32(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6918
200+
$2.5894
500+
$2.4992
1000+
$2.4541
Related Products
Welcome back, may I help you?