
* Images are for reference only
AD5722AREZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5722AREZ
- JLCPCB Part #
- C578280
- Package
- TSSOP-24-EP
- Description
- -40℃~+85℃ 10us 12 1LSB 2 4.5V~16.5V 40uA Serial Voltage Buffer TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6585
10+
$8.4546
62+
$8.3197
124+
$8.1832
Related Products
Welcome back, may I help you?