
* Images are for reference only
AD7821BQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7821BQ
- JLCPCB Part #
- C651636
- Package
- CDIP-20
- Description
- -40℃~+85℃ 1 1LSB 1MHz 5V 8 Parallel port CDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.3424
200+
$23.3519
500+
$22.5315
1000+
$22.1269
Welcome back, may I help you?