
* Images are for reference only
AD5662ARMZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5662ARMZ-1
- JLCPCB Part #
- C649968
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 10us 16 2.7V~5.5V 250uA 32LSB SPI、QSPI Voltage Buffer MSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$8.5287
10+
$8.3402
30+
$8.2129
100+
$8.0872
Related Products
Welcome back, may I help you?