
* Images are for reference only
AD557JPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD557JPZ-REEL
- JLCPCB Part #
- C649843
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1 1.5LSB 4.5V~5.5V 8 800ns Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9336
200+
$5.7798
500+
$5.5768
1000+
$5.4769
Welcome back, may I help you?