
* Images are for reference only
AD5420ACPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5420ACPZ-REEL7
- JLCPCB Part #
- C578197
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+85℃ 1 10.8V~40V 10us 16 1LSB 3mA SPI LFCSP-40(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$24.1113
10+
$21.2503
30+
$19.5469
100+
$18.0618
Related Products
Welcome back, may I help you?