This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD537KH

Extended
Manufacturer
Analog Devices
MFR.Part #
AD537KH
JLCPCB Part #
C1519438
Package
TO-100-10
Description
-55℃~+125℃ 100kHz 5V~36V V/F ±0.05% TO-100-10 V/F and F/V Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.7189
30+ $68.1997
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons