
* Images are for reference only
AD5332BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5332BRUZ
- JLCPCB Part #
- C649602
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 0.25LSB 2 2.5V~5.5V 230uA 6us 8 Parallel Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8137
10+
$13.3724
Related Products
Welcome back, may I help you?