
* Images are for reference only
AD5331BRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5331BRUZ-REEL
- JLCPCB Part #
- C649600
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 0.5LSB 1 10 2.5V~5.5V 7us Parallel Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9501
200+
$2.3034
500+
$2.2229
1000+
$2.1826
Related Products
Welcome back, may I help you?