
* Images are for reference only
AD5314BRMZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5314BRMZ-REEL7
- JLCPCB Part #
- C649550
- Package
- MSOP-10
- Description
- -40℃~+105℃ 10 2.5LSB 2.5V~5.5V 4 500uA 7us SPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.6280
10+
$7.3837
30+
$6.6259
100+
$5.9901
Related Products
Welcome back, may I help you?