
* Images are for reference only
AD5311BRT-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5311BRT-500RL7
- JLCPCB Part #
- C7455127
- Package
- SOT-23-6
- Description
- -40℃~+105℃ 0.05LSB 1 10 120uA 2.5V~5.5V 7us I2C Voltage Buffer SOT-23-6 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5631
200+
$3.4179
500+
$3.3023
1000+
$3.2461
Related Products
Welcome back, may I help you?