
* Images are for reference only
LTC3803IS6-3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3803IS6-3#TRMPBF
- JLCPCB Part #
- C686055
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 300kHz 5.7V~8V 80% Flyback Under-voltage lockout、Slope compensation TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5703
200+
$0.9954
500+
$0.9601
1000+
$0.9424
Related Products
Welcome back, may I help you?