This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD5116BCPZ80-500R7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD5116BCPZ80-500R7
JLCPCB Part #
C649236
Package
LFCSP-8-EP(2x2)
Description
-40℃~+125℃ 0.25LSB 1 2.3V~5.5V 200kHz 35ppm/℃ 64 750nA 80kΩ EEPROM Logarithmic Non-volatile storage ±8% LFCSP-8-EP(2x2) Digital Potentiometers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0136
10+ $2.9445
30+ $2.8980
100+ $2.8514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons