
* Images are for reference only
AD5063BRMZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5063BRMZ-REEL7
- JLCPCB Part #
- C649190
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 16 1LSB 2.7V~5.5V 4us 650uA SPI Voltage-Unbuffered MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$17.6540
10+
$16.8240
30+
$15.3871
100+
$14.1332
Related Products
Welcome back, may I help you?