
* Images are for reference only
AD4695BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4695BCPZ
- JLCPCB Part #
- C7457371
- Package
- LFCSP-32-WQ(5x5)
- Description
- -40℃~+125℃ 16 16 1LSB 2.7V~5.5V 500kHz 93dB Built-in External、Built-in No SAR SPI LFCSP-32-WQ(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$24.5193
30+
$23.2447
Related Products
Welcome back, may I help you?